
* Images are for reference only
830003177B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830003177B
- JLCPCB Part #
- C5550992
- Package
- HC-49U
- Description
- -10℃~+60℃ 20MHz 30pF 35Ω ±20ppm ±50ppm HC-49U Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9132
200+
$0.3640
500+
$0.3528
1000+
$0.3463
Welcome back, may I help you?