
* Images are for reference only
830003056B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830003056B
- JLCPCB Part #
- C5550980
- Package
- HC-49U
- Description
- -10℃~+60℃ 150Ω 20pF 3.579545MHz ±20ppm ±50ppm HC-49U Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0893
200+
$0.4351
500+
$0.4206
1000+
$0.4125
Welcome back, may I help you?