
* Images are for reference only
824551301
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 824551301
- JLCPCB Part #
- C1976852
- Package
- DO-214AB
- Description
- -65℃~+150℃ 2uA 30V 35.05V 3kW@10/1000us 48.4V 62A@10/1000us Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$2.4323
10+
$2.0682
30+
$1.8411
100+
$1.6076
500+
$1.5029
1000+
$1.4562
Related Products
Welcome back, may I help you?