
* Images are for reference only
824541401
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 824541401
- JLCPCB Part #
- C6713344
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.5kW@10/1000us 1uA 23.3A@10/1000us 40V 46.75V 64.5V Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2825
200+
$0.5130
500+
$0.4953
1000+
$0.4872
Related Products
Welcome back, may I help you?