This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

824520281

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
824520281
JLCPCB Part #
C1975933
Package
DO-214AA
Description
-65℃~+150℃ 13.3A@10/1000us 1uA 28V 32.75V 45.4V 600W@10/1000us TVS Unidirectional DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3819
200+ $0.1478
500+ $0.1427
1000+ $0.1401

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons