
* Images are for reference only
824520121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 824520121
- JLCPCB Part #
- C1976647
- Package
- DO-214AA
- Description
- -65℃~+150℃ 12V 14V 19.9V 1uA 30.2A@10/1000us 600W@10/1000us TVS Unidirectional DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3249
200+
$0.1259
500+
$0.1213
1000+
$0.1192
Related Products
Welcome back, may I help you?