
* Images are for reference only
810913010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 810913010
- JLCPCB Part #
- C5564435
- Package
- -
- Description
- 10A 250V、250V Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.0973
198+
$17.9951
498+
$17.3941
Welcome back, may I help you?