
* Images are for reference only
820574001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 820574001
- JLCPCB Part #
- C2655754
- Package
- Plugin
- Description
- 1.12nF@1kHz 135V 20mW 250A 4.3J 40V 56V 68V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4886
200+
$0.1897
500+
$0.1832
1500+
$0.1800