
* Images are for reference only
78438356015HT
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78438356015HT
- JLCPCB Part #
- C17628186
- Package
- SMD,4.1x4.1mm
- Description
- 1.5uH 20.7mΩ 5.5A 6.6A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7578
200+
$1.1012
500+
$1.0641
1000+
$1.0463
Welcome back, may I help you?