
* Images are for reference only
782422331
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 782422331
- JLCPCB Part #
- C2661753
- Package
- 0402
- Description
- -55℃~+125℃ 1 300mA 330Ω@100MHz 500mΩ ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6050
10+
$0.4888
30+
$0.4308
Related Products
Welcome back, may I help you?