
* Images are for reference only
861021483001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861021483001
- JLCPCB Part #
- C6100560
- Package
- Plugin,D22xL28mm
- Description
- -25℃~+105℃ 10mm 2000hrs@105℃ 22mm 240mA@120Hz 28mm 33uF 450V ±20% Plugin,D22xL28mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3238
200+
$0.9273
500+
$0.8968
1000+
$0.8823