
* Images are for reference only
782114133064
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 782114133064
- JLCPCB Part #
- C5917403
- Package
- -
- Description
- 13.8mm 45Ω@100MHz Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7741
192+
$0.3094
480+
$0.2997
960+
$0.2933
Welcome back, may I help you?