This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7440300047

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7440300047
JLCPCB Part #
C6404583
Package
SMD,3.5x3.3mm
Description
1.45A 1.8A 470nH 64mΩ ±35% SMD,3.5x3.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9618
200+ $0.7835
500+ $0.7578
1500+ $0.7449

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons