
* Images are for reference only
750341637
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750341637
- JLCPCB Part #
- C5524308
- Package
- -
- Description
- -40℃~+125℃ 1.35Ω 2 650mA - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7909
189+
$1.1145
504+
$1.0773
1008+
$1.0579
Welcome back, may I help you?