
* Images are for reference only
750319036
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750319036
- JLCPCB Part #
- C17367552
- Package
- -
- Description
- 1.5kV 33~57V - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2283
220+
$7.2736
550+
$7.0316
990+
$6.9106
Welcome back, may I help you?