
* Images are for reference only
750317828
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750317828
- JLCPCB Part #
- C17451703
- Package
- SMD,7.1x6.8mm
- Description
- 2.5kV 24V SMD,7.1x6.8mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6747
200+
$1.4664
500+
$1.4182
1200+
$1.3941
Welcome back, may I help you?