
* Images are for reference only
7447798910
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447798910
- JLCPCB Part #
- C1332548
- Package
- SMD,10.2x10.2mm
- Description
- 14.35mΩ 5.4A 9.1uH ±30% SMD,10.2x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0280
200+
$1.5599
500+
$1.5051
1000+
$1.4777
Related Products
Welcome back, may I help you?