
* Images are for reference only
7491196501
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7491196501
- JLCPCB Part #
- C17372131
- Package
- SMD-10P,17.7x14mm
- Description
- 1.5kV 9~57V SMD-10P,17.7x14mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1996
150+
$4.0702
450+
$3.9349
1050+
$3.8672
Welcome back, may I help you?