
* Images are for reference only
748112024
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 748112024
- JLCPCB Part #
- C5915528
- Package
- 0603
- Description
- -40℃~+85℃ 0.5dB 2.4GHz~2.5GHz 25dB、35dB Low Pass 0603 RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1012
200+
$0.8395
500+
$0.8105
1000+
$0.7976
Related Products
Welcome back, may I help you?