
* Images are for reference only
744916087
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744916087
- JLCPCB Part #
- C2045553
- Package
- 0402
- Description
- 1.5A 65mΩ 8.7nH AEC-Q200 ±2% 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4937
200+
$0.1920
500+
$0.1856
1000+
$0.1823
Welcome back, may I help you?