
* Images are for reference only
744916043
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744916043
- JLCPCB Part #
- C5523824
- Package
- 0402
- Description
- 1.6A 4.3nH 40mΩ AEC-Q200 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3661
200+
$0.5455
500+
$0.5278
1000+
$0.5182
Welcome back, may I help you?