
* Images are for reference only
7448991027
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448991027
- JLCPCB Part #
- C5525372
- Package
- SMD,11.5x10mm
- Description
- 16.5A 16.8mΩ 2.7uH 7.4A ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0360
200+
$1.6105
500+
$1.5573
800+
$1.5315
Related Products
Welcome back, may I help you?