
* Images are for reference only
7448990047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448990047
- JLCPCB Part #
- C5542616
- Package
- SMD,11.5x10mm
- Description
- 24.2A 4.7uH 40mΩ 5.9A ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7835
300+
$2.3080
600+
$2.2307
900+
$2.1936
Related Products
Welcome back, may I help you?