
* Images are for reference only
744894400039
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744894400039
- JLCPCB Part #
- C6089788
- Package
- SMD,8x8mm
- Description
- 14.5mΩ 14A 390nH 4.5A ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3319
350+
$1.3302
700+
$1.2853
1050+
$1.2645
Related Products
Welcome back, may I help you?