
* Images are for reference only
7447798050
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447798050
- JLCPCB Part #
- C6708020
- Package
- SMD,10.2x10.2mm
- Description
- 18A 2.65mΩ 500nH ±30% SMD,10.2x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7085
200+
$1.8799
500+
$1.8172
1000+
$1.7850