
* Images are for reference only
74485540820
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74485540820
- JLCPCB Part #
- C5523768
- Package
- SMD-4P,15.5x13.2mm
- Description
- 13.5A 13mΩ 14A 8.2uH ±20% SMD-4P,15.5x13.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3108
200+
$2.9183
400+
$2.8203
1000+
$2.7721
Welcome back, may I help you?