
* Images are for reference only
691408520004B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691408520004B
- JLCPCB Part #
- C6826460
- Package
- Plugin,P=5.08mm
- Description
- 1 15A 300V 4 4P 5.08mm Green Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3774
210+
$2.1468
420+
$2.0745
1050+
$2.0391