
* Images are for reference only
7448060620
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448060620
- JLCPCB Part #
- C1534770
- Package
- Plugin
- Description
- 2 20mH@10kHz 45mΩ 6A Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0406
200+
$11.2389
500+
$10.8441
1000+
$10.6492
Welcome back, may I help you?