
* Images are for reference only
7448042001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448042001
- JLCPCB Part #
- C2853060
- Package
- Plugin
- Description
- -55℃~+125℃ 1mH@10kHz 2.1kV 2.4mΩ 20A 300V 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4744
200+
$6.3751
500+
$6.1518
1000+
$6.0410
Welcome back, may I help you?