
* Images are for reference only
691411910012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691411910012
- JLCPCB Part #
- C5538002
- Package
- Plugin,P=7.5mm
- Description
- 1 10A 12 12P 300V 7.5mm Gray Through Hole 插件,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6844
198+
$5.0609
498+
$4.8922
1002+
$4.8087
Welcome back, may I help you?