This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74479899130

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74479899130
JLCPCB Part #
C1331019
Package
1210
Description
115MHz 15mΩ 2.5A 22@1MHz 300nH ±20% 1210 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3922
200+ $0.5398
500+ $0.5205
1000+ $0.5108

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons