This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74479876124C

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74479876124C
JLCPCB Part #
C2048803
Package
0806
Description
12@1MHz 160MHz 240nH 26mΩ 3.2A 3.7A ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3672
1000+ $0.1422
2500+ $0.1372
5000+ $0.1346

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons