
* Images are for reference only
7446622002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7446622002
- JLCPCB Part #
- C1534815
- Package
- Plugin
- Description
- -40℃~+125℃ 100mΩ 2 2.2mH@10kHz 250V 2A 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$4.8331
10+
$4.0989
30+
$3.6632
100+
$3.2226
500+
$3.0193
1000+
$2.9289
Related Products
Welcome back, may I help you?