
* Images are for reference only
74479773210
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479773210
- JLCPCB Part #
- C2047746
- Package
- 0805
- Description
- 1.2A 14@1MHz 180mΩ 1uH 800mA 90MHz Molded Inductor ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5850
200+
$0.2272
500+
$0.2192
1000+
$0.2160
Related Products
Welcome back, may I help you?