
* Images are for reference only
744106
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744106
- JLCPCB Part #
- C17301938
- Package
- -
- Description
- 1.1A 393uH 500mA 700mΩ ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9884
200+
$1.9912
400+
$1.9251
1000+
$1.8912
Welcome back, may I help you?