
* Images are for reference only
74479763210A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479763210A
- JLCPCB Part #
- C5523748
- Package
- 0603
- Description
- 120MHz 12@1MHz 1uH 250mΩ 650mA ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$1.5462
10+
$1.2721
30+
$1.1206
100+
$0.9497
500+
$0.8739
1000+
$0.8400
Related Products
Welcome back, may I help you?