
* Images are for reference only
74479763168
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479763168
- JLCPCB Part #
- C5523744
- Package
- 0603
- Description
- 10@1MHz 190MHz 225mΩ 680nH 950mA ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1458
200+
$0.4583
500+
$0.4422
1000+
$0.4341
Welcome back, may I help you?