
* Images are for reference only
74404084022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404084022
- JLCPCB Part #
- C7193166
- Package
- SMD,8x8mm
- Description
- 12mΩ 2.2uH 5.15A 7.8A AEC-Q200 ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7733
200+
$0.7087
500+
$0.6845
1000+
$0.6733
Related Products
Welcome back, may I help you?