This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74479762122

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74479762122
JLCPCB Part #
C2047741
Package
0603
Description
1.2A 1.3A 120mΩ 220nH 250MHz 7@1MHz ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5324
200+ $0.2065
500+ $0.2001
1000+ $0.1952
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons