691242700009
Extended
* Images are for reference only

691242700009

Attributes
Value
Manufacturer
MFR.Part #
691242700009
JLCPCB Part #
C5519368
Package
Plugin,P=5mm
Description
1 14A 300V 5mm 9 Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerWurth Elektronik
PackagePlugin,P=5mm
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Current Rating14A
Pitch5mm
Mounting TypeThrough Hole
Number of PINs Per Row9