
* Images are for reference only
7447880015
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447880015
- JLCPCB Part #
- C7039130
- Package
- 0805
- Description
- 1.5nH 100mΩ 10@100MHz 300mA 4GHz AEC-Q200 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2252
200+
$0.0899
500+
$0.0869
1000+
$0.0854
Related Products
Welcome back, may I help you?