
* Images are for reference only
74478617
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74478617
- JLCPCB Part #
- C5523735
- Package
- 0603
- Description
- 1.8Ω 12@100MHz 600mA 82nH 850MHz ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0785
200+
$0.0313
500+
$0.0303
1000+
$0.0298
Related Products
Welcome back, may I help you?