This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744786027A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744786027A
JLCPCB Part #
C7039122
Package
0603
Description
120mΩ 2.7nH 600mA 6GHz 8@100MHz AEC-Q200 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1852
200+ $0.0739
500+ $0.0715
1000+ $0.0702

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons