
* Images are for reference only
7447860210
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447860210
- JLCPCB Part #
- C1511067
- Package
- 0603
- Description
- 100nH 12@100MHz 1Ω 300mA 600MHz ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
200+
$0.0229
500+
$0.0221
1000+
$0.0216
Related Products
Welcome back, may I help you?