This website requires JavaScript.
no-image

* Images are for reference only

744902122

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744902122
JLCPCB Part #
C20499358
Package
0603
Description
15@300MHz 22nH 250mA 2Ω ±2% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7335
200+ $0.2928
500+ $0.2831
1000+ $0.2783

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons