
* Images are for reference only
61300515721
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61300515721
- JLCPCB Part #
- C29926546
- Package
- Plugin,P=2.54mm(Staggered pins)
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 250V 3.1mm 3A 5P 5mm Copper alloy Gold Square Hole Through Hole Top 插件,P=2.54mm(交错脚) Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 46
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.7266
10+
$1.4537
46+
$1.2841
92+
$1.1080
506+
$1.0305
1012+
$0.9950
Related Products
Welcome back, may I help you?