This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447786001

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447786001
JLCPCB Part #
C7193421
Package
SMD,6.2x5.9mm
Description
1uH 34mΩ 5.5A 5A AEC-Q200 ±25% SMD,6.2x5.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4855
200+ $1.3907
500+ $1.3454
1000+ $1.3212
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons