
* Images are for reference only
744778002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744778002
- JLCPCB Part #
- C6101135
- Package
- SMD,7.3x7.3mm
- Description
- 2.2uH 20mΩ 4.02A 4.8A AEC-Q200 ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.6020
10+
$4.8600
30+
$4.4087
100+
$4.0297
Welcome back, may I help you?