This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447779147W

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447779147W
JLCPCB Part #
C7039078
Package
SMD,7.3x7.3mm
Description
1.1A 1A 260mΩ 47uH ±20% SMD,7.3x7.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8757
200+ $1.9458
500+ $1.8814
1000+ $1.8492
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons