
* Images are for reference only
691133810003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691133810003
- JLCPCB Part #
- C5519218
- Package
- Plugin,P=10mm
- Description
- 1 10mm 18A 3 300V 3P Gray Plugin,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3466
200+
$0.5377
400+
$0.5200
1000+
$0.5119
Welcome back, may I help you?